
515-0910 | |
|---|---|
DigiKey Part Number | HM2162-ND |
Manufacturer | |
Manufacturer Product Number | 515-0910 |
Description | CONSOLE STL GRAY 6.26"L X 4.63"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 6.260" L x 4.630" W (159.00mm x 117.60mm) X 2.270" (57.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515-0910 Models |
Category | Area (L x W) 29.0in² (187cm²) |
Mfr | Design Slanted Top |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 18 Gauge |
Container Type Console | Features Slope, 15° |
Size / Dimension 6.260" L x 4.630" W (159.00mm x 117.60mm) | Shipping Info Shipped from DigiKey |
Height 2.270" (57.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,01000 Kč | 825,01 Kč |
| 5 | 695,20200 Kč | 3 476,01 Kč |
| 10 | 646,25500 Kč | 6 462,55 Kč |
| 25 | 587,15440 Kč | 14 678,86 Kč |
| 50 | 546,27980 Kč | 27 313,99 Kč |
| 100 | 533,51720 Kč | 53 351,72 Kč |
| Unit Price without VAT: | 825,01000 Kč |
|---|---|
| Unit Price with VAT: | 998,26210 Kč |





