
298FT | |
|---|---|
DigiKey Part Number | HM2152-ND |
Manufacturer | |
Manufacturer Product Number | 298FT |
Description | XFRMR ISOL 120V TO 240V 1000VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 240V | |
Power - Max | 1000VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R (2) | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 353,20000 Kč | 11 353,20 Kč |
| 5 | 10 539,02200 Kč | 52 695,11 Kč |
| 10 | 10 207,80000 Kč | 102 078,00 Kč |
| Unit Price without VAT: | 11 353,20000 Kč |
|---|---|
| Unit Price with VAT: | 13 737,37200 Kč |


