


290JX | |
|---|---|
DigiKey Part Number | HM5041-ND |
Manufacturer | |
Manufacturer Product Number | 290JX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V, 240V Primary 361V, 43.3V, 7V Secondary 150mA, 100mA, 7A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 361V, 43.3V, 7V | |
Current - Output (Max) | 150mA, 100mA, 7A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.50mm L x 101.09mm W | |
Height - Seated (Max) | 81.10mm | |
Voltage - Isolation | - | |
Weight | 7.3 lbs (3.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 965,82000 Kč | 4 965,82 Kč |
| 10 | 4 422,43100 Kč | 44 224,31 Kč |
| 25 | 4 223,22680 Kč | 105 580,67 Kč |
| 50 | 4 078,66420 Kč | 203 933,21 Kč |
| Unit Price without VAT: | 4 965,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 008,64220 Kč |


