


290EEX | |
|---|---|
DigiKey Part Number | HM5036-ND |
Manufacturer | |
Manufacturer Product Number | 290EEX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 660V, 6.5V Secondary 276mA, 3.15A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 660V, 6.5V | |
Current - Output (Max) | 276mA, 3.15A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.33mm L x 103.20mm W | |
Height - Seated (Max) | 106.38mm | |
Voltage - Isolation | - | |
Weight | 7.7 lbs (3.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 005,37000 Kč | 4 005,37 Kč |
| 10 | 3 567,03500 Kč | 35 670,35 Kč |
| 25 | 3 406,28720 Kč | 85 157,18 Kč |
| 50 | 3 289,60960 Kč | 164 480,48 Kč |
| Unit Price without VAT: | 4 005,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 846,49770 Kč |


