


290DX | |
|---|---|
DigiKey Part Number | HM5035-ND |
Manufacturer | |
Manufacturer Product Number | 290DX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V Primary 650V, 6.3V, 5V Secondary 230mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 230mA, 4A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.33mm L x 103.20mm W | |
Height - Seated (Max) | 106.38mm | |
Voltage - Isolation | - | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 075,41000 Kč | 3 075,41 Kč |
| 10 | 2 761,88600 Kč | 27 618,86 Kč |
| 25 | 2 645,53880 Kč | 66 138,47 Kč |
| 50 | 2 560,63560 Kč | 128 031,78 Kč |
| Unit Price without VAT: | 3 075,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 721,24610 Kč |



