
289MG1800 | |
|---|---|
DigiKey Part Number | 164-289MG1800-ND |
Manufacturer | |
Manufacturer Product Number | 289MG1800 |
Description | XFRMR MED GRADE ISOL 1800VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 1800VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 454,09000 Kč | 18 454,09 Kč |
| Unit Price without VAT: | 18 454,09000 Kč |
|---|---|
| Unit Price with VAT: | 22 329,44890 Kč |


