Laminated Core 120VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 10A, Series 5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 120VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 10A, Series 5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266P24

DigiKey Part Number
HM4987-ND
Manufacturer
Manufacturer Product Number
266P24
Description
PWR XFMR LAMINATED 120VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 120VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 10A, Series 5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 10A, Series 5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
120VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
79.50mm L x 72.64mm W
Height - Seated (Max)
96.77mm
Voltage - Isolation
2000Vrms
Weight
5.2 lbs (2.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 873,02000 Kč1 873,02 Kč
101 668,29100 Kč16 682,91 Kč
251 593,08480 Kč39 827,12 Kč
501 538,45620 Kč76 922,81 Kč
1001 485,71140 Kč148 571,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 873,02000 Kč
Unit Price with VAT:2 266,35420 Kč