Laminated Core 27VA Power Transformer 117V, 234V Primary Parallel 9V, Series 18V Secondary Parallel 3A, Series 1.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 27VA Power Transformer 117V, 234V Primary Parallel 9V, Series 18V Secondary Parallel 3A, Series 1.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266K18

DigiKey Part Number
HM2140-ND
Manufacturer
Manufacturer Product Number
266K18
Description
PWR XFMR LAMINATED 27VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 27VA Power Transformer 117V, 234V Primary Parallel 9V, Series 18V Secondary Parallel 3A, Series 1.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
27VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
93.73mm L x 50.04mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
58.67mm
Voltage - Secondary (Full Load)
Parallel 9V, Series 18V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 3A, Series 1.5A
Weight
1.6 lbs (725.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1487,15000 Kč487,15 Kč
10434,15500 Kč4 341,55 Kč
25414,65160 Kč10 366,29 Kč
50400,46960 Kč20 023,48 Kč
100386,75590 Kč38 675,59 Kč
250369,33300 Kč92 333,25 Kč
500356,66908 Kč178 334,54 Kč
Manufacturers Standard Package
Unit Price without VAT:487,15000 Kč
Unit Price with VAT:589,45150 Kč