Laminated Core 45VA Power Transformer 115V Primary 250V, 6.3V Secondary 130mA, 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 45VA Power Transformer 115V Primary 250V, 6.3V Secondary 130mA, 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

261G6

DigiKey Part Number
HM4910-ND
Manufacturer
Manufacturer Product Number
261G6
Description
PWR XFMR LAMINATED 45VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 45VA Power Transformer 115V Primary 250V, 6.3V Secondary 130mA, 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
250V, 6.3V
Current - Output (Max)
130mA, 2A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
45VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
101.60mm L x 57.15mm W
Height - Seated (Max)
66.80mm
Voltage - Isolation
-
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 093,79000 Kč1 093,79 Kč
10983,58800 Kč9 835,88 Kč
25942,55000 Kč23 563,75 Kč
50912,54360 Kč45 627,18 Kč
100883,41110 Kč88 341,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 093,79000 Kč
Unit Price with VAT:1 323,48590 Kč