


261C6 | |
|---|---|
DigiKey Part Number | HM4907-ND |
Manufacturer | |
Manufacturer Product Number | 261C6 |
Description | PWR XFMR LAMINATED 17.5VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 17.5VA Power Transformer 115V Primary 250V, 6.3V Secondary 45mA, 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 250V, 6.3V | |
Current - Output (Max) | 45mA, 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 17.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 41.91mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,63000 Kč | 1 111,63 Kč |
| 10 | 999,58900 Kč | 9 995,89 Kč |
| 25 | 957,87840 Kč | 23 946,96 Kč |
| 50 | 927,37240 Kč | 46 368,62 Kč |
| 100 | 897,76740 Kč | 89 776,74 Kč |
| Unit Price without VAT: | 1 111,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,07230 Kč |



