Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
229E10
229E10
What are Transformers? How Do They Work? - Another Teaching Moment

229E16

DigiKey Part Number
HM4885-ND
Manufacturer
Manufacturer Product Number
229E16
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
39.62mm L x 47.75mm W
Height - Seated (Max)
16.51mm
Voltage - Isolation
1750Vrms
Weight
0.35 lb (158.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
10269,46700 Kč2 694,67 Kč
25257,39360 Kč6 434,84 Kč
50248,60800 Kč12 430,40 Kč
100240,11000 Kč24 011,00 Kč
250229,30572 Kč57 326,43 Kč
500221,45078 Kč110 725,39 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč