Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
229A120
229A120
What are Transformers? How Do They Work? - Another Teaching Moment

229A24

DigiKey Part Number
HM4846-ND
Manufacturer
Manufacturer Product Number
229A24
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
6VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
39.62mm L x 47.75mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
21.59mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
1750Vrms
Current - Output (Max)
Parallel 500mA, Series 250mA
Weight
0.28 lb (127.01 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,36000 Kč285,36 Kč
10257,18400 Kč2 571,84 Kč
25246,65920 Kč6 166,48 Kč
50238,93200 Kč11 946,60 Kč
100231,41690 Kč23 141,69 Kč
250221,80440 Kč55 451,10 Kč
500214,76922 Kč107 384,61 Kč
1 000207,93647 Kč207 936,47 Kč
Manufacturers Standard Package
Unit Price without VAT:285,36000 Kč
Unit Price with VAT:345,28560 Kč