Metal, Steel Panel, Inner 27.000" L x 17.000" W (685.80mm x 431.80mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18G2717

DigiKey Part Number
18G2717-ND
Manufacturer
Manufacturer Product Number
18G2717
Description
PANEL 27X17" UNPAINTED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 27.000" L x 17.000" W (685.80mm x 431.80mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
18G2717 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
27.000" L x 17.000" W (685.80mm x 431.80mm)
Features
-
Color
Unpainted
Material
Metal, Steel
For Use With/Related Products
1418, 1422, 1447 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 024,00000 Kč2 024,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 024,00000 Kč
Unit Price with VAT:2 449,04000 Kč