Laminated Core 12VA Power Transformer 115V Primary 20V Secondary 600mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary 20V Secondary 600mA Chassis Mount
187C10
187C10
What are Transformers? How Do They Work? - Another Teaching Moment

187C20

DigiKey Part Number
HM4745-ND
Manufacturer
Manufacturer Product Number
187C20
Description
PWR XFMR LAMINATED 12VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary 20V Secondary 600mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
20V
Current - Output (Max)
600mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
12VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.37mm L x 43.82mm W
Height - Seated (Max)
41.15mm
Voltage - Isolation
2000Vrms
Weight
0.68 lb (308.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1258,07000 Kč258,07 Kč
10232,61600 Kč2 326,16 Kč
25223,09960 Kč5 577,49 Kč
50216,12400 Kč10 806,20 Kč
100209,33960 Kč20 933,96 Kč
250200,65268 Kč50 163,17 Kč
500194,29660 Kč97 148,30 Kč
1 000188,12129 Kč188 121,29 Kč
Manufacturers Standard Package
Unit Price without VAT:258,07000 Kč
Unit Price with VAT:312,26470 Kč