Laminated Core 12VA Power Transformer 115V Primary 120V Secondary 100mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary 120V Secondary 100mA Chassis Mount
187C10
187C10
What are Transformers? How Do They Work? - Another Teaching Moment

187C120

DigiKey Part Number
HM4742-ND
Manufacturer
Manufacturer Product Number
187C120
Description
PWR XFMR LAMINATED 12VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary 120V Secondary 100mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
100mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
12VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.37mm L x 43.82mm W
Height - Seated (Max)
41.15mm
Voltage - Isolation
2000Vrms
Weight
0.49 lb (222.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1238,71000 Kč238,71 Kč
10215,23600 Kč2 152,36 Kč
25206,44160 Kč5 161,04 Kč
50199,98760 Kč9 999,38 Kč
100193,71470 Kč19 371,47 Kč
250185,68372 Kč46 420,93 Kč
500179,80574 Kč89 902,87 Kč
1 000174,09508 Kč174 095,08 Kč
Manufacturers Standard Package
Unit Price without VAT:238,71000 Kč
Unit Price with VAT:288,83910 Kč