Laminated Core 6.16VA Power Transformer 115V Primary 56V Secondary 110mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6.16VA Power Transformer 115V Primary 56V Secondary 110mA Chassis Mount
187B10
187B10
What are Transformers? How Do They Work? - Another Teaching Moment

187B56

DigiKey Part Number
HM4740-ND
Manufacturer
Manufacturer Product Number
187B56
Description
PWR XFMR LAMINATED 6.16VA CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 6.16VA Power Transformer 115V Primary 56V Secondary 110mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
6.16VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
60.20mm L x 41.28mm W
Voltage - Primary
115V
Height - Seated (Max)
34.80mm
Voltage - Secondary (Full Load)
56V
Voltage - Isolation
2000Vrms
Current - Output (Max)
110mA
Weight
0.45 lb (204.12 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10212,79400 Kč2 127,94 Kč
25203,26920 Kč5 081,73 Kč
50196,34380 Kč9 817,19 Kč
100189,63710 Kč18 963,71 Kč
250181,11196 Kč45 277,99 Kč
500174,91082 Kč87 455,41 Kč
1 000168,91736 Kč168 917,36 Kč
Manufacturers Standard Package
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč