




187B24 | |
|---|---|
DigiKey Part Number | HM4736-ND |
Manufacturer | |
Manufacturer Product Number | 187B24 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,29000 Kč | 210,29 Kč |
| 10 | 189,57600 Kč | 1 895,76 Kč |
| 25 | 181,84680 Kč | 4 546,17 Kč |
| 50 | 176,17160 Kč | 8 808,58 Kč |
| 100 | 170,65660 Kč | 17 065,66 Kč |
| 250 | 163,59304 Kč | 40 898,26 Kč |
| 500 | 158,42230 Kč | 79 211,15 Kč |
| 1 000 | 153,39724 Kč | 153 397,24 Kč |
| Unit Price without VAT: | 210,29000 Kč |
|---|---|
| Unit Price with VAT: | 254,45090 Kč |


