


186B56 | |
|---|---|
DigiKey Part Number | HM4680-ND |
Manufacturer | |
Manufacturer Product Number | 186B56 |
Description | PWR XFMR LAMINATED 6.16VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.16VA Power Transformer 115V, 230V Primary 56V Secondary 110mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6.16VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 241,33000 Kč | 2 413,30 Kč |
| 25 | 230,52440 Kč | 5 763,11 Kč |
| 50 | 222,66280 Kč | 11 133,14 Kč |
| 100 | 215,05310 Kč | 21 505,31 Kč |
| 250 | 205,38060 Kč | 51 345,15 Kč |
| 500 | 198,34626 Kč | 99 173,13 Kč |
| 1 000 | 191,54859 Kč | 191 548,59 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |


