Laminated Core 5.6VA Power Transformer 115V, 230V Primary 28V Secondary 200mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 5.6VA Power Transformer 115V, 230V Primary 28V Secondary 200mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

186B28

DigiKey Part Number
HM4677-ND
Manufacturer
Manufacturer Product Number
186B28
Description
PWR XFMR LAMINATED 5.6VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 5.6VA Power Transformer 115V, 230V Primary 28V Secondary 200mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
28V
Current - Output (Max)
200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
5.6VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
60.20mm L x 41.28mm W
Height - Seated (Max)
34.80mm
Voltage - Isolation
2000Vrms
Weight
0.45 lb (204.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1294,81000 Kč294,81 Kč
10262,83200 Kč2 628,32 Kč
25251,06040 Kč6 276,51 Kč
50242,49340 Kč12 124,67 Kč
100234,20540 Kč23 420,54 Kč
250223,66900 Kč55 917,25 Kč
500216,00600 Kč108 003,00 Kč
1 000208,60085 Kč208 600,85 Kč
Manufacturers Standard Package
Unit Price without VAT:294,81000 Kč
Unit Price with VAT:356,72010 Kč