186 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
186 Series
What are Transformers? How Do They Work? - Another Teaching Moment

186B120

DigiKey Part Number
HM4673-ND
Manufacturer
Manufacturer Product Number
186B120
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary 120V Secondary 50mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
50mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
6VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
60.20mm L x 41.28mm W
Height - Seated (Max)
34.80mm
Voltage - Isolation
2000Vrms
Weight
0.43 lb (195.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1241,14000 Kč241,14 Kč
10217,50600 Kč2 175,06 Kč
25208,60920 Kč5 215,23 Kč
50202,08860 Kč10 104,43 Kč
100195,74490 Kč19 574,49 Kč
250187,62768 Kč46 906,92 Kč
500181,68674 Kč90 843,37 Kč
1 000175,91556 Kč175 915,56 Kč
Manufacturers Standard Package
Unit Price without VAT:241,14000 Kč
Unit Price with VAT:291,77940 Kč