
178MG1800 | |
|---|---|
DigiKey Part Number | 164-178MG1800-ND |
Manufacturer | |
Manufacturer Product Number | 178MG1800 |
Description | XFRMR MED GRADE ISOL 1800VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 120V |
Manufacturer Hammond Manufacturing | Voltage - Secondary 120V |
Series | Power - Max 1800VA |
Packaging Box | 1st Connector NEMA 5-20P |
Part Status Active | 2nd Connector NEMA 5-15R |
Type Isolation, Medical Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 294,87000 Kč | 16 294,87 Kč |
| 10 | 15 338,40900 Kč | 153 384,09 Kč |
| Unit Price without VAT: | 16 294,87000 Kč |
|---|---|
| Unit Price with VAT: | 19 716,79270 Kč |


