
176D | |
|---|---|
DigiKey Part Number | HM2113-ND |
Manufacturer | |
Manufacturer Product Number | 176D |
Description | XFRMR NON-ISOL 115V-230V 500VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 115V |
Manufacturer Hammond Manufacturing | Voltage - Secondary 230V |
Series | Power - Max 500VA |
Packaging Box | 1st Connector NEMA 5-15P |
Part Status Active | 2nd Connector NEMA 6-15R |
Type Autotransformer (Non-Isolated) | Weight 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 808,83000 Kč | 3 808,83 Kč |
| 10 | 3 392,03800 Kč | 33 920,38 Kč |
| 25 | 3 239,16840 Kč | 80 979,21 Kč |
| 50 | 3 128,18540 Kč | 156 409,27 Kč |
| Unit Price without VAT: | 3 808,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 608,68430 Kč |


