172 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172F

DigiKey Part Number
HM4555-ND
Manufacturer
Manufacturer Product Number
172F
Description
XFRMR ISOL 230V TO 115V 1000VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Isolation
Voltage - Primary
230V
Voltage - Secondary
115V
Power - Max
1000VA
1st Connector
NEMA 6-15P
2nd Connector
NEMA 5-15R
Weight
35 lbs (15.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 858,16000 Kč6 858,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6 858,16000 Kč
Unit Price with VAT:8 298,37360 Kč