
172D | |
|---|---|
DigiKey Part Number | HM2108-ND |
Manufacturer | |
Manufacturer Product Number | 172D |
Description | XFRMR ISOL 230V TO 115V 550VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 550VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 18 lbs (8.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 095,16000 Kč | 5 095,16 Kč |
| 10 | 4 537,50000 Kč | 45 375,00 Kč |
| 25 | 4 333,12200 Kč | 108 328,05 Kč |
| 50 | 4 184,79640 Kč | 209 239,82 Kč |
| Unit Price without VAT: | 5 095,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 165,14360 Kč |


