168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170G

DigiKey Part Number
HM4547-ND
Manufacturer
Manufacturer Product Number
170G
Description
XFRMR NON-ISOL 115-230VAC 1.5KVA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
1500VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 467,11000 Kč4 467,11 Kč
103 978,26000 Kč39 782,60 Kč
253 799,05880 Kč94 976,47 Kč
503 668,95960 Kč183 447,98 Kč
Manufacturers Standard Package
Unit Price without VAT:4 467,11000 Kč
Unit Price with VAT:5 405,20310 Kč