
170F | |
|---|---|
DigiKey Part Number | HM4545-ND |
Manufacturer | |
Manufacturer Product Number | 170F |
Description | XFRMR NON-ISOL 115-230VAC 1KVA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 1000VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 918,02000 Kč | 3 918,02 Kč |
| 10 | 3 489,23800 Kč | 34 892,38 Kč |
| 25 | 3 331,99640 Kč | 83 299,91 Kč |
| 50 | 3 217,84700 Kč | 160 892,35 Kč |
| Unit Price without VAT: | 3 918,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 740,80420 Kč |


