


166N24 | |
|---|---|
DigiKey Part Number | HM548-ND |
Manufacturer | |
Manufacturer Product Number | 166N24 |
Description | PWR XFMR LAMINATED 96VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 96VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 96VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm L x 63.50mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,05000 Kč | 910,05 Kč |
| 10 | 810,81700 Kč | 8 108,17 Kč |
| 30 | 767,25300 Kč | 23 017,59 Kč |
| 50 | 747,78500 Kč | 37 389,25 Kč |
| 100 | 722,14850 Kč | 72 214,85 Kč |
| 250 | 689,59280 Kč | 172 398,20 Kč |
| Unit Price without VAT: | 910,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,16050 Kč |


