




166LA12 | |
|---|---|
DigiKey Part Number | HM4428-ND |
Manufacturer | |
Manufacturer Product Number | 166LA12 |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V Primary 12V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 24VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 44.45mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,21000 Kč | 401,21 Kč |
| 10 | 361,45000 Kč | 3 614,50 Kč |
| 25 | 346,55880 Kč | 8 663,97 Kč |
| 50 | 335,65480 Kč | 16 782,74 Kč |
| 100 | 325,04780 Kč | 32 504,78 Kč |
| 250 | 311,48780 Kč | 77 871,95 Kč |
| 500 | 301,57072 Kč | 150 785,36 Kč |
| Unit Price without VAT: | 401,21000 Kč |
|---|---|
| Unit Price with VAT: | 485,46410 Kč |



