Laminated Core 16VA Power Transformer 115V Primary 16V Secondary 1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 16VA Power Transformer 115V Primary 16V Secondary 1A Chassis Mount
166J16
166J16
What are Transformers? How Do They Work? - Another Teaching Moment

166J16

DigiKey Part Number
HM532-ND
Manufacturer
Manufacturer Product Number
166J16
Description
PWR XFMR LAMINATED 16VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 16VA Power Transformer 115V Primary 16V Secondary 1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
16V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
16VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
82.55mm L x 41.40mm W
Height - Seated (Max)
50.80mm
Voltage - Isolation
2000Vrms
Weight
0.9 lb (408.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,03000 Kč312,03 Kč
10281,16300 Kč2 811,63 Kč
30267,38867 Kč8 021,66 Kč
50261,18160 Kč13 059,08 Kč
100252,95870 Kč25 295,87 Kč
250242,43788 Kč60 609,47 Kč
500234,74084 Kč117 370,42 Kč
Manufacturers Standard Package
Unit Price without VAT:312,03000 Kč
Unit Price with VAT:377,55630 Kč