




166FB24 | |
|---|---|
DigiKey Part Number | HM4394-ND |
Manufacturer | |
Manufacturer Product Number | 166FB24 |
Description | PWR XFMR LAMINATED 9.6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 9.6VA Power Transformer 117V Primary 24V Secondary 400mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 9.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,63000 Kč | 441,63 Kč |
| 10 | 397,67700 Kč | 3 976,77 Kč |
| 25 | 381,27440 Kč | 9 531,86 Kč |
| 50 | 369,25920 Kč | 18 462,96 Kč |
| 100 | 357,58060 Kč | 35 758,06 Kč |
| 250 | 342,64684 Kč | 85 661,71 Kč |
| 500 | 331,72864 Kč | 165 864,32 Kč |
| Unit Price without VAT: | 441,63000 Kč |
|---|---|
| Unit Price with VAT: | 534,37230 Kč |



