Laminated Core 20VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

164H24

DigiKey Part Number
HM4332-ND
Manufacturer
Manufacturer Product Number
164H24
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
164H24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 1.6A, Series 800mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
20VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
57.15mm L x 47.63mm W
Height - Seated (Max)
36.52mm
Voltage - Isolation
2500Vrms
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,12000 Kč327,12 Kč
10294,70000 Kč2 947,00 Kč
25282,60040 Kč7 065,01 Kč
50273,73000 Kč13 686,50 Kč
100265,10370 Kč26 510,37 Kč
250254,07012 Kč63 517,53 Kč
500245,99914 Kč122 999,57 Kč
Manufacturers Standard Package
Unit Price without VAT:327,12000 Kč
Unit Price with VAT:395,81520 Kč