8kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608A

DigiKey Part Number
HM4113-ND
Manufacturer
Manufacturer Product Number
1608A
Description
XFMR 8KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
30Hz ~ 30kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±1dB
Series
Voltage - Isolation
2000V @ 1 Second
Packaging
Box
Power Level
10W
Part Status
Active
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
8kCT
Size / Dimension
2.750" L x 2.500" W (69.85mm x 63.50mm)
Impedance - Secondary (Ohms)
4, 8, 16
Height - Seated (Max)
3.060" (77.72mm)
DC Resistance (DCR) - Primary
91.31Ohm, 102.3Ohm
Termination Style
Wire Leads
DC Resistance (DCR) - Secondary
321mOhm, 365mOhm, 476mOhm
Weight
2.5 lbs (1.1 kg)
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 101,63000 Kč3 101,63 Kč
102 762,37400 Kč27 623,74 Kč
252 637,84520 Kč65 946,13 Kč
502 547,44520 Kč127 372,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 101,63000 Kč
Unit Price with VAT:3 752,97230 Kč