



1599TABLBK | |
|---|---|
DigiKey Part Number | HM1263-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABLBK |
Description | BOX PLASTIC BLK 9.45"L X 7.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 9.449" L x 7.480" W (240.00mm x 190.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 7.480" W (240.00mm x 190.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 70.7in² (456cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.200" (5.08mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,46000 Kč | 472,46 Kč |
| 5 | 397,70200 Kč | 1 988,51 Kč |
| 10 | 369,56500 Kč | 3 695,65 Kč |
| 25 | 335,60680 Kč | 8 390,17 Kč |
| 50 | 312,13100 Kč | 15 606,55 Kč |
| 100 | 290,40020 Kč | 29 040,02 Kč |
| 250 | 283,01944 Kč | 70 754,86 Kč |
| Unit Price without VAT: | 472,46000 Kč |
|---|---|
| Unit Price with VAT: | 571,67660 Kč |






