Box Plastic, Non Specified Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Non Specified Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm)
1599KSTSBK
1599KSTSBK

1599KSTSBK

DigiKey Part Number
HM4097-ND
Manufacturer
Manufacturer Product Number
1599KSTSBK
Description
BOX PLASTIC BLK 8.66"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Non Specified Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 5.512" W (219.99mm x 140.00mm)
Height
1.811" (46.00mm)
Area (L x W)
47.7in² (308cm²)
Design
Hand Held, Split Sides, Slanted Top
Material
Color
Black
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.52 lb (235.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1305,94000 Kč305,94 Kč
5257,31000 Kč1 286,55 Kč
10238,99900 Kč2 389,99 Kč
25216,94280 Kč5 423,57 Kč
50201,71100 Kč10 085,55 Kč
100187,61710 Kč18 761,71 Kč
250172,55316 Kč43 138,29 Kč
Manufacturers Standard Package
Unit Price without VAT:305,94000 Kč
Unit Price with VAT:370,18740 Kč
Alternate Color
BOX PLASTIC GRAY 8.66"L X 5.51"W
In-Stock: 3
Unit Price: 366,21000 Kč