



1599BSGY | |
|---|---|
DigiKey Part Number | HM209-ND |
Manufacturer | |
Manufacturer Product Number | 1599BSGY |
Description | BOX PLASTIC GRAY 5.12"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599BSGY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.118" L x 2.559" W (130.00mm x 65.00mm) | Weight 0.163 lb (73.94 g) |
Height 1.004" (25.50mm) | Base Product Number |
Area (L x W) 13.1in² (85cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,74000 Kč | 183,74 Kč |
| 5 | 154,37200 Kč | 771,86 Kč |
| 10 | 143,36100 Kč | 1 433,61 Kč |
| 25 | 130,05480 Kč | 3 251,37 Kč |
| 50 | 120,87840 Kč | 6 043,92 Kč |
| 100 | 112,39450 Kč | 11 239,45 Kč |
| 250 | 102,14108 Kč | 25 535,27 Kč |
| 500 | 96,63604 Kč | 48 318,02 Kč |
| Unit Price without VAT: | 183,74000 Kč |
|---|---|
| Unit Price with VAT: | 222,32540 Kč |






