
1598RDBG | |
|---|---|
DigiKey Part Number | 1598RDBG-ND |
Manufacturer | |
Manufacturer Product Number | 1598RDBG |
Description | BOX ABS BEIGE 8.08"L X 7.08"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS with Aluminum Panels Beige Split Sides and End Panel(s) 8.075" L x 7.077" W (205.11mm x 179.76mm) X 2.488" (63.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 57.2in² (369cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bulk | Color Beige |
Part Status Obsolete | Features Card Guides, EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.075" L x 7.077" W (205.11mm x 179.76mm) | Material Flammability Rating UL94 V-0 |
Height 2.488" (63.20mm) | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1598RDBK | Hammond Manufacturing | 20 | HM2074-ND | 1 010,42000 Kč | Similar |








