



1598RBBK | |
|---|---|
DigiKey Part Number | HM2072-ND |
Manufacturer | |
Manufacturer Product Number | 1598RBBK |
Description | BOX PLASTIC BLK 5.32"L X 5.29"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RBBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.323" L x 5.287" W (135.20mm x 134.29mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,39000 Kč | 921,39 Kč |
| 5 | 776,67400 Kč | 3 883,37 Kč |
| 10 | 722,05800 Kč | 7 220,58 Kč |
| 25 | 656,08680 Kč | 16 402,17 Kč |
| 50 | 610,44540 Kč | 30 522,27 Kč |
| 100 | 605,01120 Kč | 60 501,12 Kč |
| Unit Price without VAT: | 921,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,88190 Kč |






