



1598RBBBK | |
|---|---|
DigiKey Part Number | HM2071-ND |
Manufacturer | |
Manufacturer Product Number | 1598RBBBK |
Description | BOX PLASTIC BLK 7.05"L X 6.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 7.047" L x 6.083" W (178.99mm x 154.51mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RBBBK Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Card Guides, EMI Shielded, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.047" L x 6.083" W (178.99mm x 154.51mm) | Shipping Info Shipped from DigiKey |
Height 1.378" (35.00mm) | Base Product Number |
Area (L x W) 42.9in² (277cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,77000 Kč | 959,77 Kč |
| 5 | 809,02600 Kč | 4 045,13 Kč |
| 10 | 752,17400 Kč | 7 521,74 Kč |
| 25 | 683,46800 Kč | 17 086,70 Kč |
| 50 | 635,95100 Kč | 31 797,55 Kč |
| 100 | 634,27420 Kč | 63 427,42 Kč |
| Unit Price without VAT: | 959,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,32170 Kč |







