



1598RABK | |
|---|---|
DigiKey Part Number | HM2070-ND |
Manufacturer | |
Manufacturer Product Number | 1598RABK |
Description | BOX PLASTIC BLK 6.16"L X 3.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 6.161" L x 3.677" W (156.49mm x 93.40mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RABK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.161" L x 3.677" W (156.49mm x 93.40mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,80000 Kč | 904,80 Kč |
| 5 | 762,64800 Kč | 3 813,24 Kč |
| 10 | 709,01800 Kč | 7 090,18 Kč |
| 25 | 644,22720 Kč | 16 105,68 Kč |
| 50 | 599,41740 Kč | 29 970,87 Kč |
| 100 | 592,64760 Kč | 59 264,76 Kč |
| Unit Price without VAT: | 904,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,80800 Kč |






