
1598JSGY | |
|---|---|
DigiKey Part Number | HM253-ND |
Manufacturer | |
Manufacturer Product Number | 1598JSGY |
Description | BOX PLASTIC GRY 11.03"L X 7.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598JSGY Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 11.028" L x 7.854" W (280.11mm x 199.49mm) | Weight 1.5 lbs (680.4 g) |
Height 2.984" (75.79mm) | Base Product Number |
Area (L x W) 86.6in² (559cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| 5 | 441,29400 Kč | 2 206,47 Kč |
| 10 | 410,11200 Kč | 4 101,12 Kč |
| 25 | 372,45400 Kč | 9 311,35 Kč |
| 50 | 346,42500 Kč | 17 321,25 Kč |
| 100 | 322,32560 Kč | 32 232,56 Kč |
| 250 | 318,49768 Kč | 79 624,42 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |








