



1598FSGY | |
|---|---|
DigiKey Part Number | HM250-ND |
Manufacturer | |
Manufacturer Product Number | 1598FSGY |
Description | BOX PLASTIC GRAY 9.83"L X 6.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598FSGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.270" W (249.71mm x 159.26mm) | |
Height | 1.610" (40.89mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.869 lb (394.17 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,21000 Kč | 366,21 Kč |
| 5 | 313,03800 Kč | 1 565,19 Kč |
| 10 | 292,60700 Kč | 2 926,07 Kč |
| 25 | 267,61520 Kč | 6 690,38 Kč |
| 50 | 250,13240 Kč | 12 506,62 Kč |
| 100 | 233,78960 Kč | 23 378,96 Kč |
| 250 | 233,02740 Kč | 58 256,85 Kč |
| Unit Price without VAT: | 366,21000 Kč |
|---|---|
| Unit Price with VAT: | 443,11410 Kč |















