



1598BSGYPBK | |
|---|---|
DigiKey Part Number | HM4074-ND |
Manufacturer | |
Manufacturer Product Number | 1598BSGYPBK |
Description | BOX PLAS BLK/GRY 5.32"L X 5.29"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BSGYPBK Models |
Category | Area (L x W) 28.0in² (181cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bulk | Color Black, Gray |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.323" L x 5.287" W (135.20mm x 134.29mm) | Shipping Info Shipped from DigiKey |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 5 | 243,82800 Kč | 1 219,14 Kč |
| 10 | 226,50500 Kč | 2 265,05 Kč |
| 25 | 205,57880 Kč | 5 139,47 Kč |
| 50 | 191,14060 Kč | 9 557,03 Kč |
| 100 | 177,77960 Kč | 17 777,96 Kč |
| 250 | 162,33972 Kč | 40 584,93 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |






