
1598AGY | |
|---|---|
DigiKey Part Number | HM171-ND |
Manufacturer | |
Manufacturer Product Number | 1598AGY |
Description | BOX PLASTIC GRAY 6.16"L X 3.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 6.161" L x 3.677" W (156.49mm x 93.40mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598AGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.161" L x 3.677" W (156.49mm x 93.40mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.181 lb (82.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 5 | 288,76400 Kč | 1 443,82 Kč |
| 10 | 268,27000 Kč | 2 682,70 Kč |
| 25 | 243,54320 Kč | 6 088,58 Kč |
| 50 | 226,45920 Kč | 11 322,96 Kč |
| 100 | 210,65190 Kč | 21 065,19 Kč |
| 250 | 196,74288 Kč | 49 185,72 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |







