
1597DINCOV13GY | |
|---|---|
DigiKey Part Number | 164-1597DINCOV13GY-ND |
Manufacturer | |
Manufacturer Product Number | 1597DINCOV13GY |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cover Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1597DINCOV13GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 24,94600 Kč | 124,73 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 50 | 19,41480 Kč | 970,74 Kč |
| 100 | 18,02680 Kč | 1 802,68 Kč |
| 250 | 16,35240 Kč | 4 088,10 Kč |
| 500 | 15,19878 Kč | 7 599,39 Kč |
| 1 000 | 14,13165 Kč | 14 131,65 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


