
1597DIN1MH53 | |
|---|---|
DigiKey Part Number | 164-1597DIN1MH53-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN1MH53 |
Description | ENCLOSURE PC 3.54"L X 0.71"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 3.540" L x 0.710" W (89.92mm x 18.03mm) X 2.020" (51.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN1MH53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.540" L x 0.710" W (89.92mm x 18.03mm) | |
Height | 2.020" (51.31mm) | |
Area (L x W) | 2.52in² (16.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 5 | 141,02200 Kč | 705,11 Kč |
| 10 | 130,92300 Kč | 1 309,23 Kč |
| 25 | 118,75640 Kč | 2 968,91 Kč |
| 50 | 110,36960 Kč | 5 518,48 Kč |
| 100 | 102,61720 Kč | 10 261,72 Kč |
| 250 | 93,24708 Kč | 23 311,77 Kč |
| 500 | 87,08290 Kč | 43 541,45 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


