
1596B111 | |
|---|---|
DigiKey Part Number | HM4062-ND |
Manufacturer | |
Manufacturer Product Number | 1596B111 |
Description | BOX PLASTIC BLK 1.18"L X 1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 1.180" L x 1.180" W (29.97mm x 29.97mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.180" L x 1.180" W (29.97mm x 29.97mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 1.39in² (9.0cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 5 | 45,77600 Kč | 228,88 Kč |
| 10 | 42,77300 Kč | 427,73 Kč |
| 25 | 39,11520 Kč | 977,88 Kč |
| 50 | 36,56180 Kč | 1 828,09 Kč |
| 100 | 34,17420 Kč | 3 417,42 Kč |
| 250 | 31,25428 Kč | 7 813,57 Kč |
| 500 | 29,21242 Kč | 14 606,21 Kč |
| 1 000 | 27,30370 Kč | 27 303,70 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |










