



1596B106-5 | |
|---|---|
DigiKey Part Number | HM2303-ND |
Manufacturer | |
Manufacturer Product Number | 1596B106-5 |
Description | BOX PLAS BLK 3.94"L X 2.36"W 1=5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 3.937" L x 2.362" W (100.00mm x 60.00mm) X 0.988" (25.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B106-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 3.937" L x 2.362" W (100.00mm x 60.00mm) | |
Height | 0.988" (25.10mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 5 | 228,50000 Kč | 1 142,50 Kč |
| 10 | 212,24800 Kč | 2 122,48 Kč |
| 25 | 192,62720 Kč | 4 815,68 Kč |
| 50 | 179,08780 Kč | 8 954,39 Kč |
| 100 | 166,56030 Kč | 16 656,03 Kč |
| 250 | 151,41404 Kč | 37 853,51 Kč |
| 500 | 150,78244 Kč | 75 391,22 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |











