
1593YALGY | |
|---|---|
DigiKey Part Number | 164-1593YALGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593YALGY |
Description | BOX PLASTIC GRAY 5.51"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 5.510" L x 2.600" W (139.95mm x 66.04mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593YALGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.510" L x 2.600" W (139.95mm x 66.04mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 5 | 219,89200 Kč | 1 099,46 Kč |
| 10 | 204,22700 Kč | 2 042,27 Kč |
| 25 | 185,34520 Kč | 4 633,63 Kč |
| 50 | 172,31380 Kč | 8 615,69 Kč |
| 100 | 160,25670 Kč | 16 025,67 Kč |
| 250 | 145,67824 Kč | 36 419,56 Kč |
| 500 | 144,33186 Kč | 72 165,93 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |






