
1593VGY | |
|---|---|
DigiKey Part Number | 164-1593VGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593VGY |
Description | ENCLOSURE PLAS 4.13"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Hand Held, Split Sides and End Panel(s) 4.130" L x 2.360" W (104.90mm x 59.94mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593VGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.130" L x 2.360" W (104.90mm x 59.94mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 9.73in² (62.8cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 Kč | 187,98 Kč |
| 5 | 160,69600 Kč | 803,48 Kč |
| 10 | 150,19200 Kč | 1 501,92 Kč |
| 25 | 137,37240 Kč | 3 434,31 Kč |
| 50 | 128,39660 Kč | 6 419,83 Kč |
| 100 | 120,00820 Kč | 12 000,82 Kč |
| 250 | 109,98624 Kč | 27 496,56 Kč |
| Unit Price without VAT: | 187,98000 Kč |
|---|---|
| Unit Price with VAT: | 227,45580 Kč |



