
1593QALTBU | |
|---|---|
DigiKey Part Number | 164-1593QALTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593QALTBU |
Description | BOX PLAS TRN BLU 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Split Sides and End Panel(s) 4.410" L x 2.620" W (112.01mm x 66.55mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593QALTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.410" L x 2.620" W (112.01mm x 66.55mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |







